Sign in to ask questions about the Murata PTGL9SARR33M1B51B0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata PTGL9SARR33M1B51B0 technical specifications.
| Hold Current | 875mA |
| Max Current Rating | 7A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | POSISTOR®, PTGL |
| Trip Current | 1.625A |
| RoHS | Compliant |
Download the complete datasheet for Murata PTGL9SARR33M1B51B0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.