Thermistor PTC 1.2 Ohm 10% 2-Pin Radial Bulk
Murata PTGL9SAS1R2K2B51B0 technical specifications.
| Hold Current | 704mA |
| Max Current Rating | 6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | POSISTOR®, PTGL |
| Trip Current | 936mA |
| RoHS | Compliant |
No datasheet is available for this part.