Thermistor PTC 0.2 Ohm 20% 2-Pin Radial Bulk
Murata PTGLCSAR0R2M1B51B0 technical specifications.
| Hold Current | 1.3A |
| Max Current Rating | 9A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | POSISTOR®, PTGL |
| Trip Current | 2.41A |
| RoHS | Compliant |
No datasheet is available for this part.