The Murata PTGLS0ARR15M1B51B0 is a thermistor with a current rating of 10A and a maximum power dissipation of 2.6W. It has a lead pitch of 5mm and is designed for through-hole mounting. The device operates within a temperature range of -10°C to 60°C and has a resistance of 150mR with a tolerance of 20%. The Murata PTGLS0ARR15M1B51B0 is a non-RoHS compliant component.
Sign in to ask questions about the Murata PTGLS0ARR15M1B51B0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata PTGLS0ARR15M1B51B0 technical specifications.
| Current Rating | 10A |
| Lead Pitch | 5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 2.6W |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 150mR |
| Resistance Tolerance | 20% |
| RoHS Compliant | No |
| Series | Posistor® |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Weight | 0.013051oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata PTGLS0ARR15M1B51B0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.