The PTH7M330MD2-00 is a panel mount resistor from Murata with a maximum current rating of 6A and a maximum voltage rating of 355V. It has a resistance of 33 ohms and a tolerance of 20%. The resistor is packaged in a bulk quantity of 50 and has a weight of 0.479726 ounces. It is RoHS compliant and not radiation hardened. The physical dimensions of the resistor are 25mm in depth and 22mm in length.
Checking distributor stock and pricing after the page loads.
| Current Rating | 6A |
| Depth | 25mm |
| Length | 22mm |
| Mount | Panel |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 33R |
| RoHS Compliant | Yes |
| Series | H7M |
| Tolerance | 20% |
| Voltage | 355V |
| Weight | 0.479726oz |
| RoHS | Compliant |