Thermistor PTC 33Ohm 20% 3-Pin
Checking distributor stock and pricing after the page loads.
| Current Rating | 6A |
| Depth | 25mm |
| Lead Diameter | 16mm |
| Length | 22mm |
| Mount | Panel |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 33R |
| RoHS Compliant | Yes |
| Series | H7M |
| Termination | Quick Connect |
| Tolerance | 20% |
| Voltage | 355V |
| Weight | 0.479726oz |
| RoHS | Compliant |