Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata PTH8M330MD2-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 4 |
| Tolerance | 20 |
| Terminal Placement | RADIAL |
| Manufacturer Series | PTH8M |
| Resistance | 33 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.40.80.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata PTH8M330MD2-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.