Res Cermet Trimmer 50K Ohm 10% 1/2W 4(Elec)Turn (7.6 X 7.7 X 9mm) Pin Thru-Hole Bulk
Checking distributor stock and pricing after the page loads.
| Depth | 7.7mm |
| Length | 7.6mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Turns | 4 |
| Packaging | Tape and Reel |
| Resistance | 50kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | PV12T |
| Taper | Linear |
| Technology | CERMET |
| Termination | Through Hole |
| Tolerance | 10% |
| RoHS | Compliant |