The Murata PV12T504A01B00 is a 4-turn cermet variable resistor with a resistance of 500kR and a tolerance of 10%. It is designed for through hole mounting and has an operating temperature range of -55°C to 125°C. The resistor is available in bulk packaging and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 4 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 500kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | PV12T |
| Taper | Linear |
| Technology | CERMET |
| Termination | Through Hole |
| Tolerance | 10% |
| RoHS | Compliant |