
Cermet trimmer potentiometer, 10k Ohm resistance with 20% tolerance. Features 0.5W power dissipation and a single mechanical and electrical turn. Designed for through-hole mounting with PC pin termination, operating across a wide temperature range from -55°C to 125°C. Dimensions are 6.6mm diameter and 4.95mm width.
Sign in to ask questions about the Murata PV32H103A01B00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata PV32H103A01B00 technical specifications.
| Diameter | 6.6mm |
| Height | 0.181inch |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Series | PV32 |
| Technology | CERMET |
| Termination | PC Pin |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Murata PV32H103A01B00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.