The PV36W101C01B00 is a variable resistor from Murata with a resistance of 100R and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is lead-free and RoHS compliant, and it is designed for through-hole mounting. It measures 10mm in length and 10mm in width, and it weighs 1g.
Murata PV36W101C01B00 technical specifications.
| Color | Grey |
| Depth | 5mm |
| Height | 5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 25 |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | PV36W |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 1g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Murata PV36W101C01B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.