PV36 Series 10 mm Square Side 500 Ohm Through-Hole ±10 % Trimmer Potentiometer
Murata PV36X501C01B00 technical specifications.
| Color | Grey |
| Depth | 5mm |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 9.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 25 |
| RoHS Compliant | Yes |
| Series | PV36X |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 1g |
| RoHS | Compliant |
Download the complete datasheet for Murata PV36X501C01B00 to view detailed technical specifications.
No datasheet is available for this part.