PV36 Series 10 mm Square Top 1 MOhm Through-Hole ±10 % Trimmer Potentiometer
Checking distributor stock and pricing after the page loads.
Murata PV36Y105C01B00 technical specifications.
| Color | Grey |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 1g |
| RoHS | Compliant |