
Cermet trimmer potentiometer with 10k Ohm resistance and 10% tolerance. Features 0.25W power dissipation, 12 electrical turns, and linear taper. Through-hole mounting with pin termination, operating temperature range of -55°C to 125°C. Dimensions are 6.4mm length, 7.7mm depth, and 4mm height. RoHS compliant and lead-free.
Sign in to ask questions about the Murata PV37P103C01B00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata PV37P103C01B00 technical specifications.
| Color | Grey |
| Depth | 7.7mm |
| Height | 0.157inch |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 12 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | PV37 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 340mg |
| Width | 0.252inch |
| RoHS | Compliant |
Download the complete datasheet for Murata PV37P103C01B00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
