The PV37W502A01B00 is a 12-turn variable resistor from Murata with a cermet material and a resistance of 5kR. It has a tolerance of 10% and is mounted through a hole. The resistor is packaged in bulk with 50 units per package and has a maximum power dissipation of 250mW. It is not RoHS compliant, but is lead-free.
Checking distributor stock and pricing after the page loads.
| Height | 0.264inch |
| Lead Free | Lead Free |
| Length | 0.252inch |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Turns | 12 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 5kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | PV37 |
| Termination | PC Pin |
| Tolerance | 10% |
| Width | 0.157inch |
| RoHS | Not Compliant |