The PV37Y105C01B00 is a variable resistor from Murata with a resistance of 1MR and a tolerance of 10%. It has a maximum power dissipation of 250mW and is designed for through-hole mounting. The resistor is made of cermet material and is RoHS compliant. It has an operating temperature range of -55°C to 125°C and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Murata PV37Y105C01B00 technical specifications.
| Color | Grey |
| Height | 0.264inch |
| Lead Free | Lead Free |
| Length | 0.252inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Turns | 12 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 1MR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | PV37 |
| Taper | Linear |
| Termination | PC Pin |
| Tolerance | 10% |
| Weight | 340mg |
| Width | 0.157inch |
| RoHS | Compliant |