
Cermet trimmer resistor with 10k Ohm resistance and 10% tolerance. Features 0.25W power dissipation, 12 electrical turns, and a linear taper. Mountable via through-hole or surface mount with pin termination. Operating temperature range from -55°C to 125°C. Lead-free and RoHS compliant.
Murata PV37Z103C01B00 technical specifications.
| Color | Grey |
| Depth | 4mm |
| Height | 0.264inch |
| Lead Free | Lead Free |
| Length | 0.252inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole, Surface Mount |
| Number of Turns | 12 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | PV37 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 340mg |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Murata PV37Z103C01B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
