Murata PVA2A222A01B00 technical specifications.
| Depth | 2.75mm |
| Height | 0.031inch |
| Length | 0.108inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 2.2kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | PVA2 |
| Taper | Linear |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Width | 0.087inch |
| RoHS | Compliant |
Download the complete datasheet for Murata PVA2A222A01B00 to view detailed technical specifications.
No datasheet is available for this part.