The PVA2 Series Linear Variable Resistor from Murata features a resistance of 22kR with a tolerance of 25%. It has a maximum power dissipation of 100mW and is designed for surface mount applications. The resistor is available in bulk packaging with 1000 units per package. It operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Height | 0.031inch |
| Length | 0.108inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 22kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | PVA2 |
| Taper | Linear |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Width | 0.087inch |
| RoHS | Compliant |