The PVA2A333A01R00 is a linear variable resistor from Murata with a resistance of 33kR and a tolerance of 25%. It has a maximum power dissipation of 100mW and is designed for surface mount applications. The resistor operates within a temperature range of -55°C to 125°C and is packaged on a tape and reel. It is lead free and RoHS compliant.
Murata PVA2A333A01R00 technical specifications.
| Height | 0.031inch |
| Lead Free | Lead Free |
| Length | 0.108inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 33kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | PVA2 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 25% |
| Weight | 10mg |
| Width | 0.087inch |
| RoHS | Compliant |
No datasheet is available for this part.