Res Cermet Trimmer 4.7K Ohm 25% 1/10W 1(Elec)/1(Mech)Turn (2.2 X 2.75 X 0.8mm) Foot Print SMD Bulk
Checking distributor stock and pricing after the page loads.
| Depth | 2.75mm |
| Height | 0.031inch |
| Length | 0.108inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 4.7kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | PVA2 |
| Taper | Linear |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Width | 0.087inch |
| RoHS | Compliant |