Surface mount trimmer potentiometer, 10 kOhm resistance with a 20% tolerance. Features a 3 mm footprint, 3.6 mm length, 3.6 mm depth, and 2 mm height. Operates within a temperature range of -55°C to 125°C. Termination is J-Hook, and it is lead-free and RoHS compliant.
Sign in to ask questions about the Murata PVG3A103C01R00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata PVG3A103C01R00 technical specifications.
| Depth | 3.6mm |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Turns | 1 |
| RoHS Compliant | Yes |
| Series | PVG3 |
| Termination | J-Hook |
| Tolerance | 20% |
| Type | Potentiometer |
| Weight | 60mg |
| RoHS | Compliant |
Download the complete datasheet for Murata PVG3A103C01R00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.