
Trimmer Resistors - SMD 500 ohm
Murata PVG3A501A01R00 technical specifications.
| Height | 0.079inch |
| Lead Free | Lead Free |
| Length | 0.142inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Resistance | 500R |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | PVG3 |
| Taper | Linear |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.134inch |
| RoHS | Not Compliant |
No datasheet is available for this part.
