Murata PVG3G502C01R00 technical specifications.
| Height | 0.079inch |
| Lead Free | Lead Free |
| Length | 0.142inch |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 5kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | PVG3 |
| Termination | Gull Wing |
| Tolerance | 20% |
| Width | 0.134inch |
| RoHS | Compliant |
Download the complete datasheet for Murata PVG3G502C01R00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.