
Trimmer Resistors - SMD 10k ohm Square 11turn
Checking distributor stock and pricing after the page loads.
Murata PVG5A103C01R00 technical specifications.
| Lead Free | Lead Free |
| Number of Turns | 11 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Weight | 60mg |
| RoHS | Compliant |
No datasheet is available for this part.
