The PVG5A200C03R00 is a surface mount variable resistor from Murata with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a depth of 3.9mm, a height of 5.1mm, and a length of 4.8mm. This resistor is RoHS compliant and features a J-Hook termination. It is part of the PVG5A series and has 11 turns.
Checking distributor stock and pricing after the page loads.
Murata PVG5A200C03R00 technical specifications.
| Depth | 3.9mm |
| Height | 5.1mm |
| Length | 4.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Turns | 11 |
| RoHS Compliant | Yes |
| Series | PVG5A |
| Termination | J-Hook |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.