
The Murata PVG5A202C01R00 is a cermet variable resistor with a resistance of 2kR and a tolerance of 10%. It has 11 turns and is designed for surface mount technology (SMT) applications. The resistor operates within a temperature range of -55°C to 125°C and is packaged in a tape and reel format. It is lead-free and RoHS compliant, making it suitable for use in a variety of electronic devices.
Checking distributor stock and pricing after the page loads.
Murata PVG5A202C01R00 technical specifications.
| Depth | 3.9mm |
| Lead Free | Lead Free |
| Length | 4.8mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Turns | 11 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Resistance | 2kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Weight | 60mg |
| Width | 3.5mm |
| RoHS | Compliant |