Sign in to ask questions about the Murata PVG5A203C01R00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata PVG5A203C01R00 technical specifications.
| Height | 5mm |
| Lead Free | Lead Free |
| Length | 4.8mm |
| Number of Turns | 11 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Resistance | 20kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Weight | 60mg |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata PVG5A203C01R00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.