5 mm top square surface mount trimmer potentiometer with 20 kOhm resistance and 10% tolerance. Features 11 turns, J-hook termination, and a compact 3.9mm depth, 5mm height, and 4.8mm length. Operates across a wide temperature range from -55°C to 125°C. Lead-free and RoHS compliant.
Sign in to ask questions about the Murata PVG5A203C03R00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata PVG5A203C03R00 technical specifications.
| Depth | 3.9mm |
| Height | 5mm |
| Lead Free | Lead Free |
| Length | 4.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Turns | 11 |
| RoHS Compliant | Yes |
| Series | PVG5A |
| Termination | J-Hook |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Murata PVG5A203C03R00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.