Cermet trimmer resistor with 500 Ohm resistance and 10% tolerance. Features 11 electrical turns and a power rating of 1/4 Watt. Surface mountable with J-hook termination, measuring 4.8mm L x 3.9mm D x 5mm H. Operates across a temperature range of -55°C to 125°C and is RoHS compliant.
Murata PVG5A501C03R00 technical specifications.
| Depth | 3.9mm |
| Height | 5mm |
| Length | 4.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Turns | 11 |
| RoHS Compliant | Yes |
| Series | PVG5A |
| Termination | J-Hook |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Murata PVG5A501C03R00 to view detailed technical specifications.
No datasheet is available for this part.