SMT cermet trimmer resistor, 5 kΩ resistance value, 10% tolerance. Features surface mount termination with J-hook, 11 turns for precise adjustment, and a maximum operating temperature of 125°C. Compact dimensions include 4.8mm length, 3.9mm depth, and 5mm height. RoHS compliant for environmental considerations.
Murata PVG5A502C03R00 technical specifications.
| Depth | 3.9mm |
| Height | 5mm |
| Length | 4.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Turns | 11 |
| RoHS Compliant | Yes |
| Series | PVG5A |
| Termination | J-Hook |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Murata PVG5A502C03R00 to view detailed technical specifications.
No datasheet is available for this part.