The PVG5A503A01R00 is a 11-turn cermet variable resistor with a resistance of 50kR and a tolerance of 10%. It has a maximum power dissipation of 250mW and is designed for surface mount applications. The resistor is packaged in cut tape quantities of 250 and is not RoHS compliant. It has dimensions of 0.201inch in height, 0.189inch in length, and 0.138inch in width.
Checking distributor stock and pricing after the page loads.
Murata PVG5A503A01R00 technical specifications.
| Height | 0.201inch |
| Lead Free | Lead Free |
| Length | 0.189inch |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 11 |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| Resistance | 50kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | PVG5 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 0.138inch |
| RoHS | Not Compliant |
No datasheet is available for this part.