50k ohm surface mount trimmer potentiometer with 10% tolerance and J-hook termination. Features 11 turns for precise adjustment, operating across a -55°C to 125°C temperature range. Compact dimensions of 4.8mm length, 3.9mm depth, and 5mm height. Lead-free and RoHS compliant for environmental considerations.
Sign in to ask questions about the Murata PVG5A503C03R00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata PVG5A503C03R00 technical specifications.
| Depth | 3.9mm |
| Height | 5mm |
| Lead Free | Lead Free |
| Length | 4.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Turns | 11 |
| RoHS Compliant | Yes |
| Series | PVG5A |
| Termination | J-Hook |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Murata PVG5A503C03R00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.