
Murata PVG5A Series 11-Turn SMD Trimmer Resistor with J-Hook Terminations, 500k 10% 0.25W 150ppm/C Top Adjust
Murata PVG5A504C03R00 technical specifications.
| Depth | 3.9mm |
| Height | 5.1mm |
| Length | 4.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Turns | 11 |
| RoHS Compliant | Yes |
| Series | PVG5A |
| Termination | J-Hook |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Murata PVG5A504C03R00 to view detailed technical specifications.
No datasheet is available for this part.