RESISTOR, TRIMMER, 1 TURN(S), 0.25W, 1000ohm, CHIP
Checking distributor stock and pricing after the page loads.
Murata PVG5H102C01R00 technical specifications.
| Number of Terminals | 3 |
| Tolerance | 10 |
| Manufacturer Series | PVG5 |
| Resistance | 1000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |