The PVG5H200C03R00 is a linear variable resistor from Murata with a resistance of 20 ohms and a tolerance of 10%. It has a maximum power dissipation of 250 milliwatts and is designed for surface mount applications. The resistor operates over a temperature range of -55°C to 125°C and is available in a tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
Murata PVG5H200C03R00 technical specifications.
| Height | 0.146inch |
| Length | 0.193inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 11 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 20R |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | PVG5 |
| Taper | Linear |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 0.189inch |
| RoHS | Compliant |
No datasheet is available for this part.