The Murata PVG5H202C01R00 is a cermet variable resistor with a resistance of 2kR and a tolerance of 10%. It is available in a package quantity of 500 and is packaged in tape and reel. The resistor is lead-free and RoHS compliant, and is designed for surface mount technology (SMT) applications. It measures 4.8mm in width and 4.9mm in length, and has a height of 3.7mm and a weight of 60mg.
Sign in to ask questions about the Murata PVG5H202C01R00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata PVG5H202C01R00 technical specifications.
| Height | 3.7mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 2kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | PVG5 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Weight | 60mg |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata PVG5H202C01R00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.