The Murata PVG5H203A01R00 is a variable resistor with a resistance of 20kR and a tolerance of 10%. It has a maximum power dissipation of 250mW and is designed for surface mount applications. The resistor is packaged in a cut tape format with 500 units per package. It is not RoHS compliant.
Murata PVG5H203A01R00 technical specifications.
| Height | 0.146inch |
| Lead Free | Lead Free |
| Length | 0.193inch |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 11 |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Resistance | 20kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | PVG5 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 0.189inch |
| RoHS | Not Compliant |
No datasheet is available for this part.