Murata PVG5H203C01R00 / Trimpot 20K 11TRN 5MM Side
Murata PVG5H203C01R00 technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.7mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Resistance | 20kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Weight | 60mg |
| Width | 4.8mm |
| RoHS | Compliant |
No datasheet is available for this part.