The Murata PVG5H205A01R00 is a cermet variable resistor with a resistance of 2MR and a tolerance of 10%. It has a maximum power dissipation of 250mW and is packaged in a surface mount SMD/SMT package. The resistor is available in quantities of 500 and is packaged in cut tape. It is lead-free and has a height of 0.146inch, length of 0.193inch, and width of 0.189inch.
Murata PVG5H205A01R00 technical specifications.
| Package/Case | SMD/SMT |
| Height | 0.146inch |
| Lead Free | Lead Free |
| Length | 0.193inch |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 11 |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Resistance | 2MR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | PVG5 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 0.189inch |
| RoHS | Not Compliant |
No datasheet is available for this part.