
The Murata PVG5H501C01R00 is an 11-turn CERMET variable resistor with a resistance of 500R and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is packaged in tape and reel and is lead-free and RoHS compliant.
Murata PVG5H501C01R00 technical specifications.
| Depth | 4.9mm |
| Lead Free | Lead Free |
| Length | 4.8mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Turns | 11 |
| Packaging | Tape and Reel |
| Resistance | 500R |
| RoHS Compliant | Yes |
| Technology | CERMET |
| Termination | J-Hook |
| Tolerance | 10% |
| Weight | 60mg |
| Width | 4.8mm |
| RoHS | Compliant |
No datasheet is available for this part.
