Murata PVG5H502C01R00 technical specifications.
| Height | 3.7mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Resistance | 5000R |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Weight | 60mg |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata PVG5H502C01R00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.