Res Cermet Trimmer 5K Ohm 10% 1/4W 11(Elec)Turn 1.5mm (4.8 X 4.9 X 3.7mm) J-Hook SMD T/R
Murata PVG5H502C03R00 technical specifications.
| Depth | 4.9mm |
| Height | 3.7mm |
| Length | 4.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Turns | 11 |
| RoHS Compliant | Yes |
| Series | PVG5H |
| Termination | J-Hook |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.