The Murata PVM4A105C01R00 is a cermet variable resistor with a resistance of 1MR and a tolerance of 25%. It has a maximum power dissipation of 100mW and is designed for surface mount applications. The resistor is packaged in tape and reel quantities of 500 and has a maximum operating temperature of 125°C. It is not radiation hardened and is not compliant with military standards. The resistor is RoHS compliant and has a linear taper characteristic.
Murata PVM4A105C01R00 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 4.7mm |
| Height | 0.079inch |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1MR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | PVM4 |
| Taper | Linear |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 25% |
| RoHS | Compliant |
No datasheet is available for this part.