The PVM4A304C01R00 is a 300kR cermet resistor with a linear taper, manufactured by Murata. It has a maximum power dissipation of 100mW and is designed for surface mount applications. The resistor operates within a temperature range of -55°C to 125°C and is available in a package quantity of 500 units per reel. The PVM4A304C01R00 is RoHS compliant and features a termination of SMD/SMT.
Checking distributor stock and pricing after the page loads.
| Height | 0.079inch |
| Length | 0.185inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 300kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | PVM4 |
| Taper | Linear |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Width | 0.157inch |
| RoHS | Compliant |