Murata PVM4A501C01R00 technical specifications.
| Height | 0.079inch |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 500R |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | PVM4 |
| Taper | Linear |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Murata PVM4A501C01R00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.