The PVM4A503C01R00 is a surface mount variable resistor from Murata with a maximum power dissipation of 100mW and a resistance of 50kR. It has a linear taper and a tolerance of 10%. The resistor is available in a tape and reel packaging with a quantity of 500. It is lead free and RoHS compliant, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Murata PVM4A503C01R00 technical specifications.
| Depth | 4.7mm |
| Height | 0.079inch |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 50kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | PVM4 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Foot Print |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.