Murata PVS3A203A01R00 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Turns | 1 |
| Package Quantity | 2500 |
| Resistance | 20kR |
| Series | PVS1 |
| Taper | Linear |
| Termination | SMD/SMT |
| Tolerance | 25% |
| RoHS | Not Compliant |
Download the complete datasheet for Murata PVS3A203A01R00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.