
The Murata PVZ2A102A01R00 is a carbon film variable resistor with a maximum power dissipation of 50mW and a resistance of 1kR. It has a linear taper and a tolerance of 30%. The resistor is packaged in a CHIP format and is RoHS compliant. It can operate between -25°C and 85°C and is suitable for surface mount applications.
Murata PVZ2A102A01R00 technical specifications.
| Height | 0.031inch |
| Lead Free | Lead Free |
| Length | 0.087inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 50mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | PVZ2 |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Weight | 11mg |
| Width | 0.083inch |
| RoHS | Compliant |
No datasheet is available for this part.