Sign in to ask questions about the Murata PVZ2A104A01R00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata PVZ2A104A01R00 technical specifications.
| Height | 0.031inch |
| Lead Free | Lead Free |
| Length | 0.087inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 50mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | PVZ2 |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Weight | 11mg |
| Width | 0.083inch |
| RoHS | Compliant |
Download the complete datasheet for Murata PVZ2A104A01R00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.